+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-15519

Cable tie; L: 1095mm; W: 8.9mm; natural; polyamide; 780N; Ømax: 330mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-15519
TME Symbol:
T150XL-PA66-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
1095mm
Tie width
8.9mm
Colour
natural
Tie material
polyamide
Tie strength
780N
Loop diameter max
330mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight20.8 g
Certificates
EAN code4031026106717
See other products in this category: Cable Ties HELLERMANNTYTON,
*
111-15519
0 in TME stock
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Net price for quantities from 25 pcs - 2.39 USDGross price for quantities from 25 pcs - 2.39 USD
Net price for quantities from 125 pcs - 2.18 USDGross price for quantities from 125 pcs - 2.18 USD
Net price for quantities from 375 pcs - 1.90 USDGross price for quantities from 375 pcs - 1.90 USD