+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T1700N16H75VTXPSA1

Thyristor: hockey-puck; 1.6kV; Ifmax: 3.79kA; 1.77kA; Igt: 250mA

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
T1700N16H75VTXPSA1
TME Symbol:
T1700N16H75VTXPSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of thyristor
hockey-puck
Max. off-state voltage
1.6kV
Max. load current
3.79kA
Load current
1.77kA
Gate current
250mA
Body dimensions
Ø75/Ø50mm
Mounting
Press-Pack
Max. forward impulse current
34kA
Kind of package
in-tray
Gross weight1 g
Certificates
See other products in this category: Button thyristors INFINEON TECHNOLOGIES,
*
T1700N16H75VTXPSA1
0 in TME stock
Net price for quantities from 4 pcs - 336.53 USDGross price for quantities from 4 pcs - 336.53 USD
No. of pieces (Multiplicity: 4)
Minimum order quantity: 4.
Multiplicity: 4.