+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-91819

Cable tie; L: 100mm; W: 2.45mm; white; polyamide; 80N; Ømax: 22mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-91819
TME Symbol:
T18R-PA66V0-WH

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.1m
Tie width
2.45mm
Colour
white
Tie material
polyamide
Tie strength
80N
Loop diameter max
22mm
Flammability rating
UL94V-0
Operating temperature
-40...85°C
Manufacturer series
T18R
Gross weight0.288 g
Certificates
EAN code5022660019418
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-91819
5600 in TME stock
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 1500 pcs - 0.19 USDGross price for quantities from 1500 pcs - 0.19 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs