+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

120-46009

Cable tie; L: 100mm; W: 2.5mm; natural; polyamide; 80N; Ømax: 20mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
120-46009
TME Symbol:
T18RA3500-PA46-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.1m
Tie width
2.5mm
Colour
natural
Tie material
polyamide
Tie strength
80N
Loop diameter max
20mm
Flammability rating
UL94V-2
Operating temperature
-40...150°C
Related items
AUTOTOOL-2000-CPK
Cable accessories application
for automatic cable tying systems
Gross weight0.59 g
Certificates
EAN code4031026216072
See other products in this category: Cable Ties HELLERMANNTYTON,
*
120-46009
0 in TME stock
Net price for quantities from 14000 pcs - 0.16 USDGross price for quantities from 14000 pcs - 0.16 USD
Net price for quantities from 70000 pcs - 0.14 USDGross price for quantities from 70000 pcs - 0.14 USD
Net price for quantities from 210000 pcs - 0.13 USDGross price for quantities from 210000 pcs - 0.13 USD
No. of pieces (Multiplicity: 14 000)
Minimum order quantity: 14 000.
Multiplicity: 14 000.