+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-02809

Cable tie; L: 83mm; W: 2.2mm; natural; polyamide; 80N; Ømax: 16mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-02809
TME Symbol:
T18S-PA66-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
83mm
Tie width
2.2mm
Colour
natural
Tie material
polyamide
Tie strength
80N
Loop diameter max
16mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
T18S
Gross weight0.193 g
Certificates
EAN code4031026104584
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-02809
6000 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
Net price for quantities from 15000 pcs - 0.03 USDGross price for quantities from 15000 pcs - 0.03 USD
Packaging method by the manufacturer:Bag = 1 000 pcs