+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T1960N22TOFVTXPSA1

Thyristor: hockey-puck; 2.2kV; Ifmax: 4.1kA; 1.96kA; Igt: 300mA

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
T1960N22TOFVTXPSA1
TME Symbol:
T1960N22TOFVTXPSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of thyristor
hockey-puck
Max. off-state voltage
2.2kV
Max. load current
4.1kA
Load current
1.96kA
Gate current
300mA
Body dimensions
Ø100/Ø65mm
Mounting
Press-Pack
Max. forward impulse current
40kA
Kind of package
in-tray
Gross weight1 g
Certificates
See other products in this category: Button thyristors INFINEON TECHNOLOGIES,
*
T1960N22TOFVTXPSA1
0 in TME stock
Net price for quantities from 2 pcs - 724.84 USDGross price for quantities from 2 pcs - 724.84 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.