+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T2-SOM204-1G-I

SOM; integrated compute module; Cortex A7; uP: ARM A20 Dual-Core

Manufacturer: OLIMEX

Manufacturer part number:
T2-SOM204-1G-I
TME Symbol:
T2-SOM204-1G-I

Specification

Manufacturer
OLIMEX
Type of minicomputer
SOM
Trade name
integrated compute module
Kind of architecture
Cortex A7
Processor
ARM A20 Dual-Core
Memory
1GB RAM
Kind of memory
DDR3
Dimensions
67x84x5mm
Operating temperature
-40...85°C
Kit contents
base board
Connection
microSD, SO DIMM
Interface
  • CAN
  • GPIO
  • SATA
  • USB
Gross weight36.6 g
Certificates
See other products in this category: Single board computers OLIMEX,
*
T2-SOM204-1G-I
3 in TME stock
Net price for quantities from 1 pcs - 37.33 USDGross price for quantities from 1 pcs - 37.33 USD
Net price for quantities from 3 pcs - 36.40 USDGross price for quantities from 3 pcs - 36.40 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts