+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T2020002010-000

Contact; female; 1.6mm; CDF/DDF,HD/HDD; silver plated; 1mm2; 10A


Manufacturer: TE Connectivity

Manufacturer part number:
T2020002010-000

Alternative designations: CDF-1.0

TME Symbol:
T2020002010-000

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
contact
Kind of connector
female
Contact size
1.6mm
Application - series/manufacturer
CDF/DDF, HD/HDD
Contact plating
silver plated
Wire cross-section
1mm2
Electrical mounting
crimped
Current rating
10A
Gross weight0.608 g
Certificates
See other products in this category: TE Connectivity connectors TE Connectivity,
*
T2020002010-000
220 in TME stock
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 10 pcs - 0.72 USDGross price for quantities from 10 pcs - 0.72 USD
Net price for quantities from 25 pcs - 0.67 USDGross price for quantities from 25 pcs - 0.67 USD
Net price for quantities from 50 pcs - 0.63 USDGross price for quantities from 50 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.59 USD
Net price for quantities from 300 pcs - 0.52 USDGross price for quantities from 300 pcs - 0.52 USD
Net price for quantities from 500 pcs - 0.49 USDGross price for quantities from 500 pcs - 0.49 USD
Net price for quantities from 1000 pcs - 0.45 USDGross price for quantities from 1000 pcs - 0.45 USD
Net price for quantities from 2000 pcs - 0.42 USDGross price for quantities from 2000 pcs - 0.42 USD
Net price for quantities from 5000 pcs - 0.41 USDGross price for quantities from 5000 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs