+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03208000

Enclosure: multipurpose; X: 64mm; Y: 98mm; Z: 36.4mm; EUROMAS; ABS


Manufacturer: BOPLA

Manufacturer part number:
03208000
TME Symbol:
T208

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
64mm
Dimension Y
98mm
Dimension Z
36.4mm
Manufacturer series
EUROMAS
Enclosure material
ABS
Body colour
light grey
Cover colour
light grey
IP rating
IP66
Gross weight107.4 g
Certificates
EAN code4049505037100
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
03208000
1 in TME stock
Net price for quantities from 1 pcs - 13.79 USDGross price for quantities from 1 pcs - 13.79 USD
Net price for quantities from 5 pcs - 13.05 USDGross price for quantities from 5 pcs - 13.05 USD
Net price for quantities from 25 pcs - 12.24 USDGross price for quantities from 25 pcs - 12.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.