+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03210000

Enclosure: multipurpose; X: 80mm; Y: 82mm; Z: 55mm; EUROMAS; ABS; IP66


Manufacturer: BOPLA

Manufacturer part number:
03210000
TME Symbol:
T210

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
82mm
Dimension Z
55mm
Manufacturer series
EUROMAS
Enclosure material
ABS
Body colour
light grey
Cover colour
light grey
IP rating
IP66
Gross weight130.9 g
Certificates
EAN code4049505037094
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
03210000
1 in TME stock
Net price for quantities from 1 pcs - 14.86 USDGross price for quantities from 1 pcs - 14.86 USD
Net price for quantities from 5 pcs - 13.98 USDGross price for quantities from 5 pcs - 13.98 USD
Net price for quantities from 25 pcs - 13.29 USDGross price for quantities from 25 pcs - 13.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.