+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T2150-6.5D

Tip; chisel; 6.5mm; for soldering iron


Manufacturer: ATTEN

Manufacturer part number:
T2150-6.5D
TME Symbol:
T2150-6.5D

Specification

Manufacturer
ATTEN
Type of tip
for sold. irons with heating element
Tip shape
chisel
Tip dimensions
6.5mm
Applications of soldering equipment
for soldering iron
Related items
ST-2150D
Gross weight9.41 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips ATTEN,
*
T2150-6.5D
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.81 USDGross price for quantities from 1 pcs - 4.81 USD
Net price for quantities from 5 pcs - 4.33 USDGross price for quantities from 5 pcs - 4.33 USD
Net price for quantities from 10 pcs - 3.84 USDGross price for quantities from 10 pcs - 3.84 USD