+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T215TAULCSAFJ

Switch: toggle; Pos: 3; DP3T; ON-OFF-(ON); 15A/250VAC; 15A/30VDC


Manufacturer: PANASONIC

Manufacturer part number:
T215TAULCSAFJ

Alternative designations: WD13059F

TME Symbol:
T215TAULCSAFJ

Specification

Manufacturer
PANASONIC
Type of switch
toggle
Number of positions
3
Stable positions number
2
Contacts configuration
DP3T
Switching method
ON-OFF-(ON)
AC contacts rating @R
15A / 250V AC
DC contacts rating @R
15A / 30V DC
Leads
connectors
Operating temperature
-25...85°C
Kind of toggle
round
Body dimensions
29x15.8x47.2mm
Electrical life
30000 cycles
Mechanical durability
50000 cycles
Contact material
silver alloy
Gross weight37.53 g
Certificates
See other products in this category: Toggle Switches PANASONIC,
*
T215TAULCSAFJ
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 25.48 USDGross price for quantities from 1 pcs - 25.48 USD
Net price for quantities from 5 pcs - 24.21 USDGross price for quantities from 5 pcs - 24.21 USD
Net price for quantities from 10 pcs - 22.80 USDGross price for quantities from 10 pcs - 22.80 USD
Net price for quantities from 20 pcs - 21.52 USDGross price for quantities from 20 pcs - 21.52 USD
Packaging method by the manufacturer:
Cardboard = 20 pcs