+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03217000

Enclosure: multipurpose; X: 120mm; Y: 122mm; Z: 55mm; EUROMAS; ABS

Manufacturer: BOPLA

Manufacturer part number:
03217000
TME Symbol:
T217

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
122mm
Dimension Z
55mm
Manufacturer series
EUROMAS
Enclosure material
ABS
Body colour
light grey
Cover colour
light grey
IP rating
IP66
Gross weight213.3 g
Certificates
EAN code4049505037063
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
03217000
1 in TME stock
Net price for quantities from 1 pcs - 21.39 USDGross price for quantities from 1 pcs - 21.39 USD
Net price for quantities from 5 pcs - 20.26 USDGross price for quantities from 5 pcs - 20.26 USD
Net price for quantities from 25 pcs - 19.25 USDGross price for quantities from 25 pcs - 19.25 USD
No. of pieces (Multiplicity: 1)