+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03219000

Enclosure: multipurpose; X: 80mm; Y: 160mm; Z: 60mm; EUROMAS; ABS

Manufacturer: BOPLA

Manufacturer part number:
03219000
TME Symbol:
T219

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
160mm
Dimension Z
60mm
Manufacturer series
EUROMAS
Enclosure material
ABS
Body colour
light grey
Cover colour
light grey
IP rating
IP66
Gross weight209 g
Certificates
EAN code4049505037056
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
03219000
1 in TME stock
Net price for quantities from 1 pcs - 20.57 USDGross price for quantities from 1 pcs - 20.57 USD
Net price for quantities from 5 pcs - 19.47 USDGross price for quantities from 5 pcs - 19.47 USD
Net price for quantities from 25 pcs - 18.51 USDGross price for quantities from 25 pcs - 18.51 USD
No. of pieces (Multiplicity: 1)