+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03220000

Enclosure: multipurpose; X: 80mm; Y: 160mm; Z: 55mm; EUROMAS; ABS


Manufacturer: BOPLA

Manufacturer part number:
03220000
TME Symbol:
T220

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
160mm
Dimension Z
55mm
Manufacturer series
EUROMAS
Enclosure material
ABS
Body colour
light grey
Cover colour
light grey
IP rating
IP66
Gross weight194 g
Certificates
EAN code4049505037049
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
03220000
0 in TME stock
Net price for quantities from 1 pcs - 19.63 USDGross price for quantities from 1 pcs - 19.63 USD
Net price for quantities from 5 pcs - 18.58 USDGross price for quantities from 5 pcs - 18.58 USD
Net price for quantities from 25 pcs - 17.66 USDGross price for quantities from 25 pcs - 17.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.