+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03221000

Enclosure: multipurpose; X: 120mm; Y: 200mm; Z: 75mm; EUROMAS; ABS


Manufacturer: BOPLA

Manufacturer part number:
03221000
TME Symbol:
T221

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
200mm
Dimension Z
75mm
Manufacturer series
EUROMAS
Enclosure material
ABS
Body colour
light grey
Cover colour
light grey
IP rating
IP66
Gross weight341.01 g
Certificates
EAN code4049505037032
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
03221000
14 in TME stock
Net price for quantities from 1 pcs - 30.18 USDGross price for quantities from 1 pcs - 30.18 USD
Net price for quantities from 5 pcs - 28.57 USDGross price for quantities from 5 pcs - 28.57 USD
Net price for quantities from 25 pcs - 27.16 USDGross price for quantities from 25 pcs - 27.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.