+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T225-35

Ferrite: toroidal; L: 14mm; Øint: 35.7mm; Øout: 57.2mm; iron powder


Manufacturer: MICROMETALS

Manufacturer part number:
T225-35
TME Symbol:
T225-35

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
14mm
Internal diameter
35.7mm
Outside diameter
57.2mm
Core material
iron powder
Inductance factor AL
37nH
Gross weight0.01 g
Certificates
See other products in this category: Ring ferrites MICROMETALS
*
T225-35
Product withdrawn from the offer
Use the specification table below to search for similar products