+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03228000

Enclosure: multipurpose; X: 120mm; Y: 122mm; Z: 105mm; EUROMAS; ABS


Manufacturer: BOPLA

Manufacturer part number:
03228000
TME Symbol:
T228

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
122mm
Dimension Z
105mm
Manufacturer series
EUROMAS
Enclosure material
ABS
Body colour
light grey
Cover colour
light grey
IP rating
IP66
Gross weight324.05 g
Certificates
EAN code4049505036981
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
03228000
0 in TME stock
Net price for quantities from 1 pcs - 30.00 USDGross price for quantities from 1 pcs - 30.00 USD
Net price for quantities from 5 pcs - 28.39 USDGross price for quantities from 5 pcs - 28.39 USD
Net price for quantities from 25 pcs - 27.00 USDGross price for quantities from 25 pcs - 27.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.