+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03237000

Enclosure: multipurpose; X: 120mm; Y: 200mm; Z: 90mm; EUROMAS; ABS

Manufacturer: BOPLA

Manufacturer part number:
03237000
TME Symbol:
T237

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
200mm
Dimension Z
90mm
Manufacturer series
EUROMAS
Enclosure material
ABS
Body colour
light grey
Cover colour
light grey
IP rating
IP66
Gross weight406.4 g
Certificates
EAN code4049505036943
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
03237000
5 in TME stock
Net price for quantities from 1 pcs - 33.20 USDGross price for quantities from 1 pcs - 33.20 USD
Net price for quantities from 5 pcs - 31.42 USDGross price for quantities from 5 pcs - 31.42 USD
Net price for quantities from 25 pcs - 29.88 USDGross price for quantities from 25 pcs - 29.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.