+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03240200

Enclosure: multipurpose; X: 160.3mm; Y: 240.3mm; Z: 90mm; EUROMAS


Manufacturer: BOPLA

Manufacturer part number:
03240200
TME Symbol:
T2401

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
160.3mm
Dimension Y
240.3mm
Dimension Z
90mm
Manufacturer series
EUROMAS
Enclosure material
ABS
Body colour
light grey
Cover colour
light grey
IP rating
IP66
Gross weight520.9 g
Certificates
EAN code4049505036912
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
03240200
5 in TME stock
Net price for quantities from 1 pcs - 37.62 USDGross price for quantities from 1 pcs - 37.62 USD
Net price for quantities from 5 pcs - 35.60 USDGross price for quantities from 5 pcs - 35.60 USD
Net price for quantities from 25 pcs - 33.85 USDGross price for quantities from 25 pcs - 33.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.