+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03241000

Enclosure: multipurpose; X: 160mm; Y: 250mm; Z: 119mm; EUROMAS; ABS


Manufacturer: BOPLA

Manufacturer part number:
03241000
TME Symbol:
T241

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
160mm
Dimension Y
250mm
Dimension Z
119mm
Manufacturer series
EUROMAS
Enclosure material
ABS
Body colour
light grey
Cover colour
light grey
IP rating
IP66
Gross weight704.8 g
Certificates
EAN code4049505036905
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
03241000
0 in TME stock
Net price for quantities from 1 pcs - 52.95 USDGross price for quantities from 1 pcs - 52.95 USD
Net price for quantities from 5 pcs - 50.13 USDGross price for quantities from 5 pcs - 50.13 USD
Net price for quantities from 25 pcs - 47.66 USDGross price for quantities from 25 pcs - 47.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.