+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03242000

Enclosure: multipurpose; X: 120mm; Y: 240.5mm; Z: 100.5mm; EUROMAS

Manufacturer: BOPLA

Manufacturer part number:
03242000
TME Symbol:
T242

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
240.5mm
Dimension Z
100.5mm
Manufacturer series
EUROMAS
Enclosure material
ABS
Body colour
light grey
Cover colour
light grey
IP rating
IP66
Gross weight467 g
Certificates
EAN code4049505036899
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
03242000
1 in TME stock
Net price for quantities from 1 pcs - 33.65 USDGross price for quantities from 1 pcs - 33.65 USD
Net price for quantities from 5 pcs - 31.85 USDGross price for quantities from 5 pcs - 31.85 USD
Net price for quantities from 25 pcs - 30.29 USDGross price for quantities from 25 pcs - 30.29 USD
No. of pieces (Multiplicity: 1)