+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03244000

Enclosure: multipurpose; X: 150mm; Y: 340mm; Z: 100mm; EUROMAS; ABS


Manufacturer: BOPLA

Manufacturer part number:
03244000
TME Symbol:
T244

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
150mm
Dimension Y
340mm
Dimension Z
100mm
Manufacturer series
EUROMAS
Enclosure material
ABS
Body colour
light grey
Cover colour
light grey
IP rating
IP66
Gross weight899.4 g
Certificates
EAN code4049505036875
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
03244000
0 in TME stock
Net price for quantities from 1 pcs - 65.68 USDGross price for quantities from 1 pcs - 65.68 USD
Net price for quantities from 5 pcs - 62.18 USDGross price for quantities from 5 pcs - 62.18 USD
Net price for quantities from 25 pcs - 59.11 USDGross price for quantities from 25 pcs - 59.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.