+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-24803

Cable tie; L: 515mm; W: 12.4mm; natural; polyamide; 1115N; UL94V-2

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-24803
TME Symbol:
T250R-PA66-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
515mm
Tie width
12.4mm
Colour
natural
Tie material
polyamide
Tie strength
1115N
Loop diameter max
125mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight16.33 g
Certificates
EAN code4031026312125
See other products in this category: Cable Ties HELLERMANNTYTON,
*
111-24803
0 in TME stock
Net price for quantities from 2000 pcs - 1.67 USDGross price for quantities from 2000 pcs - 1.67 USD
Net price for quantities from 10000 pcs - 1.54 USDGross price for quantities from 10000 pcs - 1.54 USD
Net price for quantities from 30000 pcs - 1.36 USDGross price for quantities from 30000 pcs - 1.36 USD
No. of pieces (Multiplicity: 2 000)