+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-24705

Cable tie; L: 225mm; W: 12.5mm; natural; polyamide; 1115N; Ømax: 55mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-24705
TME Symbol:
T250S-PA66-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
225mm
Tie width
12.5mm
Colour
natural
Tie material
polyamide
Tie strength
1115N
Loop diameter max
55mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight5.6 g
Certificates
EAN code5022660320545
See other products in this category: Cable Ties HELLERMANNTYTON,
*
111-24705
0 in TME stock
No. of pieces (Multiplicity: 20 000)
Minimum order quantity: 20 000.
Multiplicity: 20 000.
Net price for quantities from 20000 pcs - 1.30 USDGross price for quantities from 20000 pcs - 1.30 USD
Net price for quantities from 100000 pcs - 1.19 USDGross price for quantities from 100000 pcs - 1.19 USD
Net price for quantities from 300000 pcs - 1.06 USDGross price for quantities from 300000 pcs - 1.06 USD