+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-00466

Cable tie; L: 1030mm; W: 12.4mm; natural; polyamide; 1115N; UL94V-2


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-00466
TME Symbol:
T250XL-PA66-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
1030mm
Tie width
12.4mm
Colour
natural
Tie material
polyamide
Tie strength
1115N
Loop diameter max
305mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
T250XL
Gross weight15.44 g
Certificates
EAN code4031026313047
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-00466
0 in TME stock
Net price for quantities from 2500 pcs - 4.37 USDGross price for quantities from 2500 pcs - 4.37 USD
Net price for quantities from 12500 pcs - 4.00 USDGross price for quantities from 12500 pcs - 4.00 USD
Net price for quantities from 37500 pcs - 3.52 USDGross price for quantities from 37500 pcs - 3.52 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.