+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03251000

Enclosure: multipurpose; X: 160mm; Y: 360mm; Z: 100mm; EUROMAS; ABS


Manufacturer: BOPLA

Manufacturer part number:
03251000
TME Symbol:
T251

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
160mm
Dimension Y
360mm
Dimension Z
100mm
Manufacturer series
EUROMAS
Enclosure material
ABS
Body colour
light grey
Cover colour
light grey
IP rating
IP66
Gross weight897.1 g
Certificates
EAN code4049505036837
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
03251000
0 in TME stock
Net price for quantities from 1 pcs - 77.24 USDGross price for quantities from 1 pcs - 77.24 USD
Net price for quantities from 5 pcs - 73.12 USDGross price for quantities from 5 pcs - 73.12 USD
Net price for quantities from 25 pcs - 69.52 USDGross price for quantities from 25 pcs - 69.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.