+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03254000

Enclosure: multipurpose; X: 230mm; Y: 300mm; Z: 110mm; EUROMAS; ABS


Manufacturer: BOPLA

Manufacturer part number:
03254000
TME Symbol:
T254

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
230mm
Dimension Y
300mm
Dimension Z
110mm
Manufacturer series
EUROMAS
Enclosure material
ABS
Body colour
light grey
Cover colour
light grey
IP rating
IP66
Gross weight960.5 g
Certificates
EAN code4049505036813
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
03254000
2 in TME stock
Net price for quantities from 1 pcs - 78.74 USDGross price for quantities from 1 pcs - 78.74 USD
Net price for quantities from 5 pcs - 74.54 USDGross price for quantities from 5 pcs - 74.54 USD
Net price for quantities from 25 pcs - 70.87 USDGross price for quantities from 25 pcs - 70.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.