+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03255000

Enclosure: multipurpose; X: 200mm; Y: 360mm; Z: 149.5mm; EUROMAS; ABS

Manufacturer: BOPLA

Manufacturer part number:
03255000
TME Symbol:
T255

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
200mm
Dimension Y
360mm
Dimension Z
149.5mm
Manufacturer series
EUROMAS
Enclosure material
ABS
Body colour
light grey
Cover colour
light grey
IP rating
IP66
Gross weight1.4799 kg
Certificates
EAN code4049505036806
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
03255000
0 in TME stock
Net price for quantities from 1 pcs - 84.88 USDGross price for quantities from 1 pcs - 84.88 USD
Net price for quantities from 5 pcs - 80.35 USDGross price for quantities from 5 pcs - 80.35 USD
Net price for quantities from 25 pcs - 76.39 USDGross price for quantities from 25 pcs - 76.39 USD
No. of pieces (Multiplicity: 1)