+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-02519

Cable tie; L: 240mm; W: 2.8mm; natural; polyamide; 110N; Ømax: 65mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-02519
TME Symbol:
T25L-PA66-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
240mm
Tie width
2.8mm
Colour
natural
Tie material
polyamide
Tie strength
110N
Loop diameter max
65mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight1.04 g
Certificates
EAN code4031026104546
See other products in this category: Cable Ties HELLERMANNTYTON,
*
111-02519
1000 in TME stock
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 1500 pcs - 0.09 USDGross price for quantities from 1500 pcs - 0.09 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcs