+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T25T-L

Spiral wrapping; Øbundle : 4.8÷50.8mm; TFE; natural; L: 15m

Manufacturer: PANDUIT

Manufacturer part number:
T25T-L
TME Symbol:
T25T-L

Specification

Manufacturer
PANDUIT
Type of cable accessories
spiral wrapping
Bundle diameter
4.8...50.8mm
Material
TFE
Colour
natural
Length
15m
Resistance to
flame
Cable accessories application
binding cables into bundles, wires protection against damage
Flammability rating
UL94V-0
Operating temperature
-270...180°C
Gross weight546 g
Certificates
See other products in this category: Protective tubes PANDUIT,
*
T25T-L
0 in TME stock
Net price for quantities from 1 rol - 325.53 USDGross price for quantities from 1 rol - 325.53 USD
Net price for quantities from 5 rol - 298.39 USDGross price for quantities from 5 rol - 298.39 USD
Net price for quantities from 10 rol - 262.23 USDGross price for quantities from 10 rol - 262.23 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.