+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03260000

Enclosure: multipurpose; X: 400mm; Y: 360mm; Z: 150mm; EUROMAS; ABS


Manufacturer: BOPLA

Manufacturer part number:
03260000
TME Symbol:
T260

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
400mm
Dimension Y
360mm
Dimension Z
150mm
Manufacturer series
EUROMAS
Enclosure material
ABS
Body colour
light grey
Cover colour
light grey
IP rating
IP66
Gross weight2.8264 kg
Certificates
EAN code4049505036790
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
03260000
0 in TME stock
Net price for quantities from 1 pcs - 156.88 USDGross price for quantities from 1 pcs - 156.88 USD
Net price for quantities from 5 pcs - 147.53 USDGross price for quantities from 5 pcs - 147.53 USD
Net price for quantities from 25 pcs - 139.22 USDGross price for quantities from 25 pcs - 139.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.