+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T300-26

Ferrite: toroidal; L: 12.7mm; Øint: 49mm; Øout: 77.2mm; iron powder


Manufacturer: MICROMETALS

Manufacturer part number:
T300-26
TME Symbol:
T300-26

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
12.7mm
Internal diameter
49mm
Outside diameter
77.2mm
Core material
iron powder
Inductance factor AL
80nH
Gross weight240.4 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
T300-26
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.63 USDGross price for quantities from 1 pcs - 9.63 USD
Net price for quantities from 5 pcs - 8.25 USDGross price for quantities from 5 pcs - 8.25 USD
Net price for quantities from 25 pcs - 6.92 USDGross price for quantities from 25 pcs - 6.92 USD
Net price for quantities from 100 pcs - 6.57 USDGross price for quantities from 100 pcs - 6.57 USD