+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T300-52

Ferrite: toroidal; L: 14mm; Øint: 49mm; Øout: 77.2mm; iron powder


Manufacturer: MICROMETALS

Manufacturer part number:
T300-52
TME Symbol:
T300-52

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
14mm
Internal diameter
49mm
Outside diameter
77.2mm
Core material
iron powder
Inductance factor AL
80nH
Gross weight238.32 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
T300-52
20 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.20 USDGross price for quantities from 1 pcs - 8.20 USD
Net price for quantities from 5 pcs - 7.37 USDGross price for quantities from 5 pcs - 7.37 USD
Net price for quantities from 25 pcs - 6.91 USDGross price for quantities from 25 pcs - 6.91 USD
Net price for quantities from 100 pcs - 6.04 USDGross price for quantities from 100 pcs - 6.04 USD
Packaging method by the manufacturer:Bag = 6 pcs