+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

118-00080

Cable tie; L: 200mm; W: 3.4mm; white; polyamide; 135N; Ømax: 50mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
118-00080
TME Symbol:
T30LOS-PA66V0-WH

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.2m
Tie width
3.4mm
Colour
white
Tie material
polyamide
Tie strength
135N
Loop diameter max
50mm
Flammability rating
UL94V-0
Operating temperature
-40...85°C
Gross weight0.813 g
Certificates
EAN code5022660331299
See other products in this category: Cable Ties HELLERMANNTYTON,
*
118-00080
0 in TME stock
Net price for quantities from 100 pcs - 0.69 USDGross price for quantities from 100 pcs - 0.69 USD
Net price for quantities from 500 pcs - 0.63 USDGross price for quantities from 500 pcs - 0.63 USD
Net price for quantities from 1500 pcs - 0.56 USDGross price for quantities from 1500 pcs - 0.56 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Hardly available product
Packaging method by the manufacturerBag = 100 pcs