+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T315KAULCSAFJ

Switch: toggle; Pos: 2; 3PST; ON-OFF; 15A/250VAC; 15A/30VDC


Manufacturer: PANASONIC

Manufacturer part number:
T315KAULCSAFJ

Alternative designations: WD14019F

TME Symbol:
T315KAULCSAFJ

Specification

Manufacturer
PANASONIC
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
3PST
Switching method
ON-OFF
AC contacts rating @R
15A / 250V AC
DC contacts rating @R
15A / 30V DC
Leads
connectors
Operating temperature
-25...85°C
Kind of toggle
round
Body dimensions
29x15.8x47.2mm
Electrical life
30000 cycles
Mechanical durability
50000 cycles
Contact material
silver alloy
Gross weight43.5 g
Certificates
See other products in this category: Toggle Switches PANASONIC,
*
T315KAULCSAFJ
59 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 25.24 USDGross price for quantities from 1 pcs - 25.24 USD
Net price for quantities from 5 pcs - 24.19 USDGross price for quantities from 5 pcs - 24.19 USD
Net price for quantities from 10 pcs - 22.40 USDGross price for quantities from 10 pcs - 22.40 USD
Net price for quantities from 20 pcs - 21.36 USDGross price for quantities from 20 pcs - 21.36 USD
Packaging method by the manufacturer:Cardboard = 10 pcs