+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T315NAULCSAFJ

Switch: toggle; Pos: 2; 3PDT; ON-ON; 15A/250VAC; 15A/30VDC; -25÷85°C

Manufacturer: PANASONIC

Manufacturer part number:
T315NAULCSAFJ

Alternative designations: WD15019F

TME Symbol:
T315NAULCSAFJ

Specification

Manufacturer
PANASONIC
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
3PDT
Switching method
ON-ON
AC contacts rating @R
15A / 250V AC
DC contacts rating @R
15A / 30V DC
Leads
connectors
Operating temperature
-25...85°C
Kind of toggle
round
Body dimensions
29x15.8x47.2mm
Electrical life
30000 cycles
Mechanical durability
50000 cycles
Contact material
silver alloy
Gross weight46.36 g
Certificates
See other products in this category: Toggle Switches PANASONIC,
*
T315NAULCSAFJ
2 in TME stock
Net price for quantities from 1 pcs - 31.29 USDGross price for quantities from 1 pcs - 31.29 USD
Net price for quantities from 5 pcs - 29.98 USDGross price for quantities from 5 pcs - 29.98 USD
Net price for quantities from 10 pcs - 27.86 USDGross price for quantities from 10 pcs - 27.86 USD
Net price for quantities from 20 pcs - 26.56 USDGross price for quantities from 20 pcs - 26.56 USD
No. of pieces (Multiplicity: 1)
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerCardboard = 10 pcs