+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T316SYGWA/S530-E2

Display: LED; 7-segment; 9.2mm; No.char: 3; yellow-green; 1.4mcd

Manufacturer: EVERLIGHT

Manufacturer part number:
T316SYGWA/S530-E2
TME Symbol:
T316SYGWA/S530-E2

Specification

Manufacturer
EVERLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
9.2mm
Number of characters
3
Colour
yellow-green
Luminosity
1.4mcd
Common electrode
anode
Mounting
THT
Wavelength
575nm
Operating voltage
2.4V
Gross weight0.5 g
Certificates
See other products in this category: 7-segment LED displays EVERLIGHT,
*
T316SYGWA/S530-E2
0 in TME stock
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 0.95 USD
Net price for quantities from 10 pcs - 0.90 USDGross price for quantities from 10 pcs - 0.90 USD
Net price for quantities from 22 pcs - 0.85 USDGross price for quantities from 22 pcs - 0.85 USD
Net price for quantities from 66 pcs - 0.81 USDGross price for quantities from 66 pcs - 0.81 USD
Net price for quantities from 132 pcs - 0.76 USDGross price for quantities from 132 pcs - 0.76 USD
Net price for quantities from 264 pcs - 0.71 USDGross price for quantities from 264 pcs - 0.71 USD
Net price for quantities from 528 pcs - 0.66 USDGross price for quantities from 528 pcs - 0.66 USD
Net price for quantities from 1056 pcs - 0.62 USDGross price for quantities from 1056 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.