+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T32-25-10

Thyristor: stud; 1kV; 25A; Igt: 75mA; TO48; screw; Ifsm: 350A; 5us; M6


Manufacturer: KUBARA LAMINA

Manufacturer part number:
T32-25-10
TME Symbol:
T32-25-10

Specification

Manufacturer
KUBARA LAMINA
Type of thyristor
stud
Max. off-state voltage
1kV
Load current
25A
Gate current
75mA
Case
TO48
Mounting
screw
Max. forward impulse current
350A
Turn-on time
5µs
Fastening thread
M6
Kind of package
bulk
Gross weight14.1 g
Certificates
See other products in this category: Stud mounting thyristors KUBARA LAMINA,
*
T32-25-10
34 in TME stock
Net price for quantities from 1 pcs - 7.64 USDGross price for quantities from 1 pcs - 7.64 USD
Net price for quantities from 5 pcs - 7.08 USDGross price for quantities from 5 pcs - 7.08 USD
Net price for quantities from 10 pcs - 6.03 USDGross price for quantities from 10 pcs - 6.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 50 pcs