+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T400-26

Ferrite: toroidal; L: 16.5mm; Øint: 57.15mm; Øout: 101.6mm; 131nH

Manufacturer: MICROMETALS

Manufacturer part number:
T400-26
TME Symbol:
T400-26

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
16.5mm
Internal diameter
57.15mm
Outside diameter
101.6mm
Core material
iron powder
Inductance factor AL
131nH
Gross weight600 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
T400-26
0 in TME stock
Net price for quantities from 1 pcs - 20.97 USDGross price for quantities from 1 pcs - 20.97 USD
Net price for quantities from 5 pcs - 19.71 USDGross price for quantities from 5 pcs - 19.71 USD
No. of pieces (Multiplicity: 1)