+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4012019041-000

Connector: M8; female; PIN: 4; 30V; IP67; angled 90°; shielded; plug


Manufacturer: TE Connectivity

Manufacturer part number:
T4012019041-000
TME Symbol:
T4012019041-000

Specification

Manufacturer
TE Connectivity
Type of connector
M8
Kind of connector
female
Number of pins
4
Rated voltage
30V
IP rating
IP67
Spatial orientation
angled 90°
Connector variant
shielded
Mechanical mounting
for cable
Connector
plug
Locking system
internal thread, threaded joint
Electrical mounting
screw terminal
Cable external diameter
3.5...5mm
Polarisation
A code - DeviceNet / CANopen
Wire size
26AWG...24AWG
Operating temperature
-40...85°C
Gross weight24.64 g
See other products in this category: M8 connectors TE Connectivity,
*
T4012019041-000
86 in TME stock
Net price for quantities from 1 pcs - 22.73 USDGross price for quantities from 1 pcs - 22.73 USD
Net price for quantities from 5 pcs - 19.58 USDGross price for quantities from 5 pcs - 19.58 USD
Net price for quantities from 20 pcs - 14.94 USDGross price for quantities from 20 pcs - 14.94 USD
Net price for quantities from 100 pcs - 12.62 USDGross price for quantities from 100 pcs - 12.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 25 pcsCardboard = 50 pcs