+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-01626

Cable tie; L: 180mm; W: 4mm; natural; polyamide; 180N; Ømax: 40mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-01626
TME Symbol:
T40R-PA66-NA-100

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.18m
Tie width
4mm
Colour
natural
Tie material
polyamide
Tie strength
180N
Loop diameter max
40mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
T40R
Gross weight0.87 g
Certificates
EAN code5022660344367
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-01626
10800 in TME stock
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1500 pcs - 0.07 USDGross price for quantities from 1500 pcs - 0.07 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs