+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

111-01625

Cable tie; L: 175mm; W: 4mm; polyamide; black; 180N; Ømax: 40mm; T40R


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-01625
TME Symbol:
T40R-PA66W-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
175mm
Tie width
4mm
Tie material
polyamide
Colour
black
Tie strength
180N
Loop diameter max
40mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
T40R
Resistance to
UV rays
Gross weight0.9 g
Certificates
EAN code5022660344350
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-01625
0 in TME stock
No. of pieces (Multiple of: 8 000)
Minimum order quantity: 8 000.
Multiple of: 8 000.
Net price for quantities from 8000 pcs - 0.11 USDGross price for quantities from 8000 pcs - 0.11 USD
Net price for quantities from 40000 pcs - 0.10 USDGross price for quantities from 40000 pcs - 0.10 USD
Net price for quantities from 120000 pcs - 0.08 USDGross price for quantities from 120000 pcs - 0.08 USD