+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4110012041-000

Connector: M12; plug; PIN: 4; female; 250V; straight; IP67; for cable


Manufacturer: TE Connectivity

Manufacturer part number:
T4110012041-000
TME Symbol:
T4110012041-000

Specification

Manufacturer
TE Connectivity
Type of connector
M12
Connector
plug
Number of pins
4
Kind of connector
female
Rated voltage
0.25kV
Spatial orientation
straight
IP rating
IP67
Electrical mounting
screw terminal
Mechanical mounting
for cable
Polarisation
A code - DeviceNet / CANopen
Locking system
internal thread, threaded joint
Current rating
4A
Cable external diameter
6...8mm
Connector variant
shielded
Wire size
24AWG...18AWG
Gland thread
PG9
Operating temperature
-40...85°C
Gross weight58.08 g
Certificates
See other products in this category: M12 plugs and sockets TE Connectivity,
*
T4110012041-000
182 in TME stock
Net price for quantities from 1 pcs - 12.07 USDGross price for quantities from 1 pcs - 12.07 USD
Net price for quantities from 10 pcs - 10.22 USDGross price for quantities from 10 pcs - 10.22 USD
Net price for quantities from 25 pcs - 9.72 USDGross price for quantities from 25 pcs - 9.72 USD
Net price for quantities from 50 pcs - 9.40 USDGross price for quantities from 50 pcs - 9.40 USD
Net price for quantities from 100 pcs - 9.07 USDGross price for quantities from 100 pcs - 9.07 USD
Net price for quantities from 200 pcs - 8.76 USDGross price for quantities from 200 pcs - 8.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcsCardboard = 100 pcs