+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4110012051-000

Connector: M12; plug; PIN: 5; female; 60V; straight; IP67; for cable


Manufacturer: TE Connectivity

Manufacturer part number:
T4110012051-000
TME Symbol:
T4110012051-000

Specification

Manufacturer
TE Connectivity
Type of connector
M12
Connector
plug
Number of pins
5
Kind of connector
female
Rated voltage
60V
Spatial orientation
straight
IP rating
IP67
Electrical mounting
screw terminal
Mechanical mounting
for cable
Polarisation
A code - DeviceNet / CANopen
Locking system
internal thread, threaded joint
Current rating
4A
Cable external diameter
6...8mm
Connector variant
shielded
Wire size
24AWG...18AWG
Gland thread
PG9
Operating temperature
-40...85°C
Gross weight59.19 g
Certificates
See other products in this category: M12 plugs and sockets TE Connectivity,
*
T4110012051-000
196 in TME stock
Net price for quantities from 1 pcs - 12.34 USDGross price for quantities from 1 pcs - 12.34 USD
Net price for quantities from 10 pcs - 10.84 USDGross price for quantities from 10 pcs - 10.84 USD
Net price for quantities from 25 pcs - 10.31 USDGross price for quantities from 25 pcs - 10.31 USD
Net price for quantities from 50 pcs - 9.94 USDGross price for quantities from 50 pcs - 9.94 USD
Net price for quantities from 100 pcs - 9.63 USDGross price for quantities from 100 pcs - 9.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcsCardboard = 100 pcs