+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PANASONIC
Alternative designations: WD17019F
Manufacturer | PANASONIC | |
Type of switch | toggle | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | 4PDT | |
Switching method | ON-ON | |
AC contacts rating @R | 15A / 250V AC | |
DC contacts rating @R | 15A / 30V DC | |
Leads | connectors | |
Operating temperature | -25...85°C | |
Kind of toggle | round | |
Body dimensions | 29x15.8x47.2mm | |
Electrical life | 30000 cycles | |
Mechanical durability | 50000 cycles | |
Contact material | silver alloy |