+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4B0-B7-XBPI

RFID reader; 4.3÷5.5V; GPIO,I2C,RS232,USB,WIEGAND; antenna


Manufacturer: ELATEC

Manufacturer part number:
T4B0-B7-XBPI
TME Symbol:
T4B0-B7-XBPI

Specification

Manufacturer
ELATEC
Type of communications module
RFID reader
Communications modules features
antenna
Range
0.1m
Dimensions
76x49x10mm
Current consumption
120mA
Operating system
Android, iOS, Linux, Mac OS X, Windows 7, Windows 8, Windows 10, Windows 11
Frequency
125kHz, 13.56MHz, 2.4GHz
USB speed
Full Speed
Data transfer rate
848kbps
Bluetooth version
BLE
Manufacturer series
TWN4 OEM
Supply voltage
  • 4.3...5.5V
Interface
  • GPIO
  • I2C
  • RS232
  • USB
  • WIEGAND
Gross weight13.3 g
Certificates
See other products in this category: RFID modules and readers ELATEC,
See other products from this series.:
*
T4B0-B7-XBPI
2 in TME stock
Net price for quantities from 1 pcs - 261.68 USDGross price for quantities from 1 pcs - 261.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts