+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TECHTRACER LITE

RFID card tester set; 4.3÷5.5V; USB; 155x100x35mm

Manufacturer: ELATEC

Manufacturer part number:
TECHTRACER LITE
TME Symbol:
T4BL-FB4BLZ7-PI

Specification

Manufacturer
ELATEC
Type of communications module
RFID card tester set
Interface
USB
Dimensions
155x100x35mm
Operating system
Linux, Windows 7, Windows 8, Windows 8.1, Windows 10, Windows CE, Windows Vista, Windows XP
Frequency
125kHz, 13.56MHz
Supply voltage
  • 4.3...5.5V
Kit contents
  • detector
  • RFID cards
  • USB cable
Gross weight195.3 g
Certificates
See other products in this category: RFID modules and readers ELATEC,
*
TECHTRACER LITE
0 in TME stock
Net price for quantities from 1 pcs - 323.49 USDGross price for quantities from 1 pcs - 323.49 USD
Net price for quantities from 10 pcs - 310.74 USDGross price for quantities from 10 pcs - 310.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.