+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TWN4 MULTITECH HF MINI READER

RFID reader; 3.15÷5.5V; serial; antenna; Range: 70mm; 33x30x11mm

Manufacturer: ELATEC

Manufacturer part number:
TWN4 MULTITECH HF MINI READER
TME Symbol:
T4MR-F

Specification

Manufacturer
ELATEC
Type of communications module
RFID reader
Interface
serial
Communications modules features
antenna
Range
70mm
Dimensions
33x30x11mm
Current consumption
110mA
Operating system
Android, iOS, Linux, Mac OS X, Windows 7, Windows 8, Windows 10, Windows 11
Frequency
13.56MHz
USB speed
Full Speed
Data transfer rate
848kbps
Supply voltage
  • 3.15...5.5V
Gross weight3.98 g
Certificates

WATCH VIDEO

See other products in this category: RFID modules and readers ELATEC,
*
TWN4 MULTITECH HF MINI READER
33 in TME stock
Net price for quantities from 1 pcs - 72.78 USDGross price for quantities from 1 pcs - 72.78 USD
Net price for quantities from 10 pcs - 70.57 USDGross price for quantities from 10 pcs - 70.57 USD
Net price for quantities from 50 pcs - 65.68 USDGross price for quantities from 50 pcs - 65.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.