+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4QC-DE3B7

RFID reader; 4.3÷5.5V; Bluetooth,NFC; antenna; 100mm; 848kbps


Manufacturer: ELATEC

Manufacturer part number:
T4QC-DE3B7

Alternative designations: TWN4 SLIM MK2 LEGIC ,B/B1.65/NKD4.80/STD

TME Symbol:
T4QC-DE3B7

Specification

Manufacturer
ELATEC
Type of communications module
RFID reader
Communications modules features
antenna
Range
0.1m
Operating system
Android, iOS, Linux, Mac OS X, Windows 7, Windows 8, Windows 10, Windows 11
Frequency
125kHz, 13.56MHz
USB speed
Full Speed
Data transfer rate
848kbps
Supply voltage
  • 4.3...5.5V
Interface
  • Bluetooth
  • NFC
Gross weight29.2 g
Certificates
See other products in this category: RFID modules and readers ELATEC,
*
T4QC-DE3B7
2 in TME stock
Net price for quantities from 1 pcs - 273.74 USDGross price for quantities from 1 pcs - 273.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.